Guitel Hervieu Swivel Castor, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 230-4831
- Mfr. Part No.:
- 301859
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$141.56
(exc. GST)
$155.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.56 |
*price indicative
- RS Stock No.:
- 230-4831
- Mfr. Part No.:
- 301859
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 100kg | |
| Overall Height | 161mm | |
| Frame Material | Plastic | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 100kg | ||
Overall Height 161mm | ||
Frame Material Plastic | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu SWIVEL castor wheel is made up of conductive glass fibre reinforced polyamide. This castor swivel on one precision ball bearing and fastening by top plate. Wheel centre made of Conductive Polypropylene.
Low starting effort
Corrosion resistant and easy to clean.
Suited for medical, hospital equipment and electronics industry equipment
Used in places where static discharge must be prevented
ISO-compliant
Less than 10,000 ohms
Related links
- Guitel Hervieu Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- RS PRO Swivel Castor Wheel 125mm Wheel
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
