RS PRO Fixed Castor Wheel, 90 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 196-5150
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $9.12
View bulk pricing optionsSubtotal (1 unit)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.83 | - |
| 6 - 29 | $36.31 | $9.12 |
| 30 + | $29.90 | $237.90 |
*price indicative
- RS Stock No.:
- 196-5150
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 90kg | |
| Brakes | No | |
| Overall Height | 104mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Single Ball Race | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 90kg | ||
Brakes No | ||
Overall Height 104mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Single Ball Race | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Polyurethane Tyred Castor, Series NPB
Zinc plated body
Black wheel
Red tyre
Swivel types fitted with double ball race
Related links
- RS PRO Swivel Castor 80 mm Wheel
- RS PRO Fixed Castor 75 mm Wheel, Rubber
- RS PRO Fixed Castor 125 mm Wheel, Rubber
- LAG Fixed Castor 125 mm Wheel
- RS PRO Fixed Castor 80 mm Wheel, Elastic
- RS PRO Fixed Castor 80 mm Wheel, Rubber
- Tente Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
