Guitel Hervieu Fixed Castor Wheel, 180 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 243-0382
- Mfr. Part No.:
- EF4BA080-215B
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$143.09
(exc. GST)
$157.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.09 |
*price indicative
- RS Stock No.:
- 243-0382
- Mfr. Part No.:
- EF4BA080-215B
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes No | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a zinc plated-pressed sheet steel caster with swivel plate mount. This castor have wide tread, good abrasion resistant and smooth and quiet working. The domed profile makes it easy to push and change direction. This castor is used in
180 Kg load capacity
80 mm wheel diameter
Exceptional resistance
Reduced tractive effort, even under heavy load
Smooth and quiet ride
Long term service
Easy handling: the convex profile of the tire allows very little effort when moving manually and reduce
Related links
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 150 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel
