Tente Swivel Castor Wheel, 800 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 172-1159
- Mfr. Part No.:
- 4680TOP160P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $16.35
View bulk pricing optionsSubtotal (1 unit)*
$155.25
(exc. GST)
$170.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $155.25 | - |
| 5 - 9 | $151.98 | $16.35 |
| 10 + | $147.33 | $79.20 |
*price indicative
- RS Stock No.:
- 172-1159
- Mfr. Part No.:
- 4680TOP160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Housing made of very heavy pressed steel, bright zinc plated, blue
passivated, sealed, swivel double ball bearing, reinforced and heat-treated
ball covers, riveted king pin, dust ring with integrated grease nipple, wheel
axle with nut
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Swivel Castor 200 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Castor 160 mm Wheel
- RS PRO Swivel Castor 200 mm Wheel, Nylon
- RS PRO Swivel Castor 200 mm Wheel, Polyurethane
