Tente Swivel Castor Wheel, 150 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 183-2726
- Mfr. Part No.:
- 2470YGO075P40
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$27.55
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.55 | - |
| 5 - 9 | $27.00 | $2.75 |
| 10 + | $26.00 | $15.50 |
*price indicative
- RS Stock No.:
- 183-2726
- Mfr. Part No.:
- 2470YGO075P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centremade of Polypropylene, electric conductive, Tread: TENTEprene(thermoplastic rubber), grey non-marking, plain bearing
Related links
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber
