Tente Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-510
- Mfr. Part No.:
- 1477 PAO 100 P30-11
- Brand:
- Tente
Subtotal (1 unit)*
$18.76
(exc. GST)
$20.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.76 |
*price indicative
- RS Stock No.:
- 292-510
- Mfr. Part No.:
- 1477 PAO 100 P30-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Overall Height | 125mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.328 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Overall Height 125mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.328 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor with total lock and tail end features a pressed steel housing, bright zinc-plated, and blue passivated for superior corrosion resistance. It includes a double ball bearing swivel head for smooth rotation and a bolt hole for secure installation. The total lock mechanism ensures both the wheel and swivel are locked in place for enhanced stability, making it ideal for applications requiring controlled movement and secure positioning.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
