Tente Swivel Castor Wheel Braked, 40 kg Capacity, 40 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6256
- Mfr. Part No.:
- 5925PJI040L51-10 LOW
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $1.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $26.03 | $13.015 | - |
| 6 - 11 | $25.73 | $12.865 | $1.80 |
| 12 + | $25.33 | $12.665 | $8.40 |
*price indicative
- RS Stock No.:
- 795-6256
- Mfr. Part No.:
- 5925PJI040L51-10 LOW
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 40mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Polyamide | |
| Overall Height | 33.5mm | |
| Wheel Width | 52mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Mount Type | Blind Hole | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 40mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Polyamide | ||
Overall Height 33.5mm | ||
Wheel Width 52mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Mount Type Blind Hole | ||
- COO (Country of Origin):
- FR
Tente 5920 High / Low Profile Swivel Castors
Tente 5920 series of high & low profile twin swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel design offers a higher rate of stability for furniture. The series offers excellent attrition, along with great roll performance with reduced movement noise.
High & low profile options available
Braked & un-braked castors available
Polyamide housing with an 8mm blind mounting hole
Polypropylene wheel centre with TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 40kg (80kg static load)
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 65 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor Wheel 40 mm Wheel
