Tente Fixed Castor Wheel, 400 kg Capacity, 125 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.11

(exc. GST)

$29.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.11
5 - 9$26.57
10 +$25.81

*price indicative

RS Stock No.:
125-3750
Mfr. Part No.:
3478HUR125P62 grey
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

400kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

155mm

Wheel Width

36mm

Frame Finish

Passivated Zinc Plated

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE

Tente Noise Reduced Castors SYNTECH Series


The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.

The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.

Features and Benefits


• Temperature range -20 °C to 60°C

• Hardness of tread: Shore D75

• Noise damping

• Load capacity 160 kg to 200 kg

• Sandwich wheel

Product Application Information


Ideal for use with induction trollies, transport devices and transport trollies.

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy