Tente Fixed Castor Wheel, 400 kg Capacity, 200 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.74

(exc. GST)

$88.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$80.74
6 - 11$77.57
12 +$75.19

*price indicative

RS Stock No.:
459-0046
Mfr. Part No.:
900318
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

400kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

240mm

Wheel Width

46mm

Frame Finish

Passivated Zinc Plated

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

Fixed Castor Series 3478


Fixed castor made with a pressed steel fork, bright zinc plated, blue passivated, wheel axle with nut and plate fitting. The wheel centre is made of polyamide and the tread is non-marking made from elastic.

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Standards

EN 12532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy