Revvo Fixed Castor Wheel, 120 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 858-950
- Mfr. Part No.:
- TFE125AS04
- Brand:
- Revvo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$115.86
(exc. GST)
$127.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $115.86 |
| 6 - 11 | $111.22 |
| 12 + | $107.66 |
*price indicative
- RS Stock No.:
- 858-950
- Mfr. Part No.:
- TFE125AS04
- Brand:
- Revvo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revvo | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Overall Height | 155mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Rubber | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Revvo | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Overall Height 155mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Rubber | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Black Rubber Tyre, Series E - Rectangular Top Plate
Black anti-static rubber tyres
Zinc plated forks
Medium duty applications
Swivel castors 100mm diameter fitted with single ball race in swivel head and 125mm diameter with double ball race
Temperature range -30°C to +70°C
Related links
- Revvo Swivel Castor 125 mm Wheel, Rubber
- Revvo Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Fixed Castor 125 mm Wheel
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- LAG Fixed Castor 100 mm Wheel
- LAG Fixed Castor 80 mm Wheel
- RS PRO Fixed Castor 100 mm Wheel, Phenolic
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
