RS PRO Fixed Castor Wheel, 120 kg Capacity, 100 mm Wheel, Phenolic
- RS Stock No.:
- 420-3865
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.92
(exc. GST)
$83.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $75.92 |
| 5 + | $62.47 |
*price indicative
- RS Stock No.:
- 420-3865
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 123mm | |
| Rotation | Fixed | |
| Wheel Material | Phenolic | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Phenolic Resin | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 123mm | ||
Rotation Fixed | ||
Wheel Material Phenolic | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Phenolic Resin | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
High Temperature Thermoplastic Castors
Very wide operating temperature range of -70°C to +280°C
Available in Fixed, Swivel and Braked swivel versions
Fixing centres 80 x 60mm
Fixing holes M8 clearance
Related links
- RS PRO Swivel Castor 100 mm Wheel, Phenolic
- RS PRO Braked Swivel Castor 100 mm Wheel, Phenolic
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- LAG Fixed Castor 100 mm Wheel
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- RS PRO Fixed Solid Wheels 100 mm Wheel, Polyamide 6
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber










