Revvo Swivel Castor Wheel Braked, 120 kg Capacity, 125 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$104.53

(exc. GST)

$114.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$104.53
6 - 11$100.34
12 +$96.15

*price indicative

RS Stock No.:
858-972
Mfr. Part No.:
TSE125AS04L
Brand:
Revvo
Find similar products by selecting one or more attributes.
Select all

Brand

Revvo

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

120kg

Brakes

Yes

Overall Height

155mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Rubber

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
GB

Black Rubber Tyre, Series E - Rectangular Top Plate


Black anti-static rubber tyres

Zinc plated forks

Medium duty applications

Swivel castors 100mm diameter fitted with single ball race in swivel head and 125mm diameter with double ball race

Temperature range -30°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy