Guitel Hervieu Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 806-422
- Mfr. Part No.:
- EF4BA080-271B-PF
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$123.42
(exc. GST)
$135.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.42 |
*price indicative
- RS Stock No.:
- 806-422
- Mfr. Part No.:
- EF4BA080-271B-PF
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point conductive castor is designed to provide reliable mobility for sensitive equipment. Featuring a robust construction with electroconductive materials, it ensures safety and stability in various environments.
Wheel diameter of 80 mm supports ease of movement
Load capacity of 120 kg accommodates heavy equipment
Overall height of 108 mm ensures compatibility with diverse applications
Hardness of tread at shore A ± 90 offers durability
Related links
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 160 mm Wheel, Polyurethane
