StarTech.com Swivel Castor Wheel, 250 kg Capacity, 50 mm Wheel, Steel and Plastic
- RS Stock No.:
- 280-4695
- Distrelec Article No.:
- 302-94-131
- Mfr. Part No.:
- RKCASTER2
- Brand:
- StarTech.com
Subtotal (1 unit)*
$135.16
(exc. GST)
$148.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.16 |
*price indicative
- RS Stock No.:
- 280-4695
- Distrelec Article No.:
- 302-94-131
- Mfr. Part No.:
- RKCASTER2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Overall Height | 2.90in | |
| Frame Material | Steel, Rubber | |
| Wheel Width | 2.60in | |
| Rotation | Swivel | |
| Wheel Material | Steel and Plastic | |
| Weight Class | Heavy Duty | |
| Hub Material | Steel and Plastic | |
| Mount Type | Screw-in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Overall Height 2.90in | ||
Frame Material Steel, Rubber | ||
Wheel Width 2.60in | ||
Rotation Swivel | ||
Wheel Material Steel and Plastic | ||
Weight Class Heavy Duty | ||
Hub Material Steel and Plastic | ||
Mount Type Screw-in | ||
- COO (Country of Origin):
- CN
StarTech Castor, 50mm Wheel Diameter, 250kg Load Capacity - RKCASTER2
This set comprises four swivel castors engineered to add mobility to 4-post server, network or A/V racks that use a 45 x 75mm bolt pattern. Each castor combines cold-rolled steel and plastic components with a rubber-surround frame to provide rolling capability for cabinet equipment. The kit includes fasteners to attach to compatible racks and is intended for replacing existing wheels or converting a static floor rack into a mobile unit.
Features and Benefits:
• Tested to 1.6 x rated capacity for enhanced stationary support
• Individual stationary load rating of 250kg for heavy equipment
• Swivel rotation enables multidirectional manoeuvrability under load
• Included M6 hardware simplifies retrofit installation
• Steel/plastic hub construction reduces maintenance in rack environments
• Individual stationary load rating of 250kg for heavy equipment
• Swivel rotation enables multidirectional manoeuvrability under load
• Included M6 hardware simplifies retrofit installation
• Steel/plastic hub construction reduces maintenance in rack environments
Applications
• Suitable for converting floor racks to rolling racks
• Ideal for replacement castors on mobile 4-post racks
• Used with server cabinets requiring frequent repositioning
• Can be used for A/V racks moved between rooms
• Suitable for network racks with 45 x 75mm bolt pattern
• Ideal for replacement castors on mobile 4-post racks
• Used with server cabinets requiring frequent repositioning
• Can be used for A/V racks moved between rooms
• Suitable for network racks with 45 x 75mm bolt pattern
What bolt pattern is required to fit these castors?
They mount to racks with a 45 x 75mm bolt pattern.
What is supplied in the kit to attach the castors?
The package contains 18 M6 screws, 18 M6 nuts and 18 washers for the four castors.
How does the wheel construction affect durability?
The combination of cold-rolled steel and plastic in the hub with a rubber frame offers wear resistance suitable for equipment racks.
What are the package dimensions and shipping weight?
The pack measures 23.2cm x 13.6cm x 94mm and ships at 2.6kg.
Related links
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- LAG Swivel Castor 150 mm Wheel
- LAG Swivel Castor 100 mm Wheel
- LAG Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel
- LAG Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polypropylene












