Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 125 mm Wheel Thermoplastic Rubber

Subtotal (1 unit)*

$160.85

(exc. GST)

$176.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.85

*price indicative

RS Stock No.:
806-443
Mfr. Part No.:
DP3OD125-272L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

159mm

Frame Finish

Bright Zinc Plated

Wheel Width

29mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

COO (Country of Origin):
IT
The Guitel Hervieu Point M swivel caster with brake is designed for ease of movement and stability in various applications. Its conductive properties ensure safety around sensitive equipment and environments.

Wheel Diameter D measures 125 mm for optimal mobility

Constructed with low starting effort to facilitate smooth operations

Features a total lock plastic pedal for enhanced security

Electrical resistance below 100000 ohms protects against electrostatic discharges

Ideal for use in laboratories, hospitals, and explosion hazard areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy