Guitel Hervieu Fixed Castor Wheel, 80 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 806-437
- Mfr. Part No.:
- DF3BA125-272L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$125.35
(exc. GST)
$137.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.35 |
*price indicative
- RS Stock No.:
- 806-437
- Mfr. Part No.:
- DF3BA125-272L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 80kg | |
| Overall Height | 159mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 29mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 60x 50 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 80kg | ||
Overall Height 159mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 29mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 60x 50 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive caster is designed for seamless mobility in sensitive environments, optimising both safety and efficiency in trolleys or devices where electrostatic discharge is a concern.
Wheel diameter of 125 mm ensures smooth rolling
Load capacity of 80 kg supports heavy equipment with ease
Constructed with zinc-plated steel for durability
Offset design allows for optimal steering and manoeuvrability
Related links
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel Polypropylene
- Guitel Hervieu Fixed Castor 125 mm Wheel
