Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 125 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 806-441
- Mfr. Part No.:
- DP3OA125-272L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$139.98
(exc. GST)
$153.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.98 |
*price indicative
- RS Stock No.:
- 806-441
- Mfr. Part No.:
- DP3OA125-272L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 159mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 29mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Frame Material Pressed Steel | ||
Overall Height 159mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 29mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point conductive caster is designed for smooth mobility and stability in sensitive environments. It features a robust construction with a bolt hole for secure fastening, making it Ideal for various applications where electrostatic discharge control is essential.
Wheel diameter of 125 mm ensures ease of movement
Overall height measures 159 mm, maintaining optimal clearance
Equipped with a 12 mm fixing hole for straightforward installation
Load capacity of 80 Kg supports heavy equipment safely
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel Polypropylene
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Polypropylene
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel
