Guitel Hervieu Swivel Castor Wheel Braked, 120 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 806-428
- Mfr. Part No.:
- EP4BD080-271B-PF
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$193.94
(exc. GST)
$213.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.94 |
*price indicative
- RS Stock No.:
- 806-428
- Mfr. Part No.:
- EP4BD080-271B-PF
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive caster offers exceptional mobility and stability for sensitive devices. is designed for efficient load management, it ensures reliability across various environments, making it an Ideal choice for professional applications.
Wheel diameter of 80 mm optimises manoeuvrability
Load capacity of 120 Kg supports heavy usage
Sealed ball bearing ensures smooth rotation
Constructed with electroconductive materials for safety
Related links
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
