Guitel Hervieu Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 806-430
- Mfr. Part No.:
- EP5BD125-271B-PF
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$434.88
(exc. GST)
$478.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.88 |
*price indicative
- RS Stock No.:
- 806-430
- Mfr. Part No.:
- EP5BD125-271B-PF
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 164mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 164mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive castor enhances mobility with its robust design, ensuring safe transport for sensitive goods in environments like laboratories and medical units.
Wheel diameter of 125 mm offers excellent stability
Constructed from grey electroconductive polyamide and polyurethane materials
Load capacity reaches up to 250 kg for heavy-duty applications
Total lock mechanism with a metal pedal for enhanced security
Related links
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyurethane
