Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 160 mm Wheel, PUR

This image is representative of the product range

Subtotal (1 unit)*

$491.77

(exc. GST)

$540.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.77

*price indicative

RS Stock No.:
806-420
Mfr. Part No.:
EP5BA160-271B-PF
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Frame Material

Pressed Steel

Overall Height

199mm

Wheel Width

46mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
IT
The Guitel Hervieu Point conductive castor provides exceptional mobility with a robust TOP plate design, making it Ideal for sensitive environments requiring static electricity control.

Constructed from grey electroconductive polyamide for safety

Features a heavy load capacity of 300 Kg

Wheel diameter measures D 160 mm with a height of 199 mm

Double sealed ball bearings ensure smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy