Guitel Hervieu Fixed Castor Wheel, 120 kg Capacity, 100 mm Wheel, PUR

This image is representative of the product range

Subtotal (1 unit)*

$127.53

(exc. GST)

$140.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.53

*price indicative

RS Stock No.:
806-423
Mfr. Part No.:
EF4BA100-271B-PF
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

120kg

Overall Height

128mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

32mm

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT
The Guitel Hervieu Point conductive castor is designed for efficient mobility in sensitive environments. Its construction ensures safe operation, making it Ideal for use in laboratories, medical units, and electronic factories.

Wheel diameter of 100 mm for optimal performance

Conductive materials protect against electrostatic discharges

Load capacity of 120 kg to support a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy