Tente Swivel Castor Wheel, 80 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 799-164
- Mfr. Part No.:
- 0090301500
- Brand:
- Tente
N
Subtotal (1 unit)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.31 |
*price indicative
- RS Stock No.:
- 799-164
- Mfr. Part No.:
- 0090301500
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 80kg | |
| Overall Height | 56mm | |
| Frame Material | Polypropylene | |
| Wheel Width | 7mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 80kg | ||
Overall Height 56mm | ||
Frame Material Polypropylene | ||
Wheel Width 7mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- CN
The Tente premium swivel castor designed for effortless movement in various applications, combining durability with efficiency.
Constructed with a polypropylene body and polyurethane tread for enhanced durability
Features a plain bearing for smooth swivel motion
Offers a maximum load capacity of 132.28 lb at 1.8 mph
Temperature resistance ranges from -4 °F to 140 °F
Overall height measures 3.94 in and weight is just 0.47 lb
Corrosion-resistant with a blue passivated finish for longevity
Fitting type includes socket head cap screw, allowing versatile installation
