Tente Swivel Castor, 80 kg Capacity, 50 mm Wheel, Polypropylene

N

Subtotal (1 unit)*

$4.61

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.61

*price indicative

RS Stock No.:
799-162
Mfr. Part No.:
0007299400
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

50mm

Load Capacity

80kg

Frame Material

Polypropylene

Overall Height

56mm

Wheel Width

7mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12528

Weight Class

Heavy Duty

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
FR
The Tente swivel castor with wheel brake is designed for smooth movement and enhanced stability, featuring a robust polypropylene body and a reliable plain bearing mechanism, Ideal for various applications requiring reliable mobility.

Load capacity at 3 km/h is 40 kg for efficient handling

Static load capacity reaches 80 kg, providing durability

Temperature range from -20 °C to 60 °C accommodates diverse environments

Overall height measures 56 mm, ensuring Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy