Elesa Swivel Castor Wheel Braked, 3000 N Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 771-775
- Mfr. Part No.:
- 448122
- Brand:
- Elesa
Subtotal (1 pack of 6 units)*
$1,165.05
(exc. GST)
$1,281.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,165.05 | $194.175 |
*price indicative
- RS Stock No.:
- 771-775
- Mfr. Part No.:
- 448122
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 3000N | |
| Brakes | Yes | |
| Frame Material | 304 Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Hub Bearing Type | Double Ball Race | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 3000N | ||
Brakes Yes | ||
Frame Material 304 Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Hub Bearing Type Double Ball Race | ||
- COO (Country of Origin):
- IT
The Elesa Castor with turning plate bracket provides superior manoeuvrability and is designed for heavy loads, ensuring optimal performance in various applications. Its robust design and quality materials enhance durability and service life.
Includes a dual grease-lubricated ball race for enhanced movement efficiency and minimal maintenance
Equipped with a dust seal MADE from blue Techno polymer, protecting internal components from contaminants
Related links
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Fixed Castor 160 mm Wheel, Steel
- Flexello Fixed Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 62 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 63 mm Wheel, Polyurethane
