Tente Swivel Castor Wheel, 100 kg Capacity, 75 mm Wheel, Polyurethane
- RS Stock No.:
- 795-6206
- Mfr. Part No.:
- 5520UAI075L51-11
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$35.97
(exc. GST)
$39.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $35.97 | - |
| 6 - 11 | $34.72 | $7.50 |
| 12 + | $33.22 | $33.00 |
*price indicative
- RS Stock No.:
- 795-6206
- Mfr. Part No.:
- 5520UAI075L51-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 100kg | |
| Overall Height | 88mm | |
| Frame Material | Polyamide | |
| Wheel Width | 65mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Blind Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 100kg | ||
Overall Height 88mm | ||
Frame Material Polyamide | ||
Wheel Width 65mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Blind Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
Tente 5520 Swivel Castor
Swivvle castor with an 11mm blind centre hole for mounting onto various furniture fittings. The 5520 series of castors offer good roll performance with reduced movement noise, accompanied with excellent corrosion resistance
Braked & un-braked castor options available
Polyamide housing with an 11mm blind mounting hole
Polyurethane tread with a plain bearing
A 87 Shore hardness rating
Supports 100kg load capacity (200kg static)
Standards
EN 12528
Related links
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
