Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 607-979
- Mfr. Part No.:
- KP5BA200-571RX
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$234.96
(exc. GST)
$258.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.96 |
*price indicative
- RS Stock No.:
- 607-979
- Mfr. Part No.:
- KP5BA200-571RX
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 48mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 240mm | ||
Frame Material Stainless Steel | ||
Wheel Width 48mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a black polyamide center with a solid blue bonded elastic rubber non-marking tread and a stainless steel roller bearing hub. It offers low starting effort, high load capacity, and ensures smooth and quiet handling on all types of floors.
Absorbs shocks and vibrations and resistant to wear
100% anti-corrosion, Easy to clean and specially designed for humid environments
Suited for Food industry and Hospital or Industrial Kitchen equipment
Non staining blue rubber
Medium duty
Related links
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 160 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 125 mm Wheel
