Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 80 mm Wheel Elastic Tyre
- RS Stock No.:
- 608-061
- Mfr. Part No.:
- KP41OA080-571L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$84.17
(exc. GST)
$92.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.17 |
*price indicative
- RS Stock No.:
- 608-061
- Mfr. Part No.:
- KP41OA080-571L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel has a black polyamide center with a solid blue bonded elastic rubber non-marking tread. It offers low starting effort, high load capacity, and ensures smooth and quiet handling on all types of floors. The castor absorbs shocks and vibrations, is resistant to wear, 100% anti-corrosion, easy to clean, and specially designed for humid environments.
Suited for Food industry
Hospital or Industrial Kitchen equipment
Medium duty
- RS Stock No. 0608062
- Mfr. Part No. KP41OD080-571L
Each
$103.46
- RS Stock No. 0608068
- Mfr. Part No. KP41BA080-571RX
Each
$83.70
- RS Stock No. 0607983
- Mfr. Part No. KP41OA080-77L
Each
$75.72
- RS Stock No. 0607952
- Mfr. Part No. KP41BA100-325RX
Each
$79.20
Related links
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polychoc
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber












