Guitel Hervieu Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 607-978
- Mfr. Part No.:
- KP5BD160-571RX
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$243.10
(exc. GST)
$267.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.10 |
*price indicative
- RS Stock No.:
- 607-978
- Mfr. Part No.:
- KP5BD160-571RX
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 197mm | |
| Wheel Width | 48mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 197mm | ||
Wheel Width 48mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with an elastic rubber wheel and a polyamide body. Its frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and the pivot. It is mounted on a double locking swivel plate and equipped with a non-marking blue elastic rubber tire with a Shore A hardness of 70°±4.
Wheel is black polyamide 6
Hub is stainless steel roller bearing
Related links
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 160 mm Wheel
- Guitel Hervieu Fixed Castor 160 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
