Guitel Hervieu Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel

Subtotal (1 unit)*

$157.98

(exc. GST)

$173.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.98

*price indicative

RS Stock No.:
607-977
Mfr. Part No.:
KF5BA160-571RX
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

197mm

Wheel Width

48mm

Rotation

Fixed

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with an elastic rubber wheel and a polyamide body. The frame is constructed from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is made of non-marking blue elastic rubber with a Shore A hardness of 70°±4.

Wheel is black polyamide 6

Hub is stainless steel roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy