Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.87

(exc. GST)

$41.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.87
5 - 9$36.37
10 +$34.87

*price indicative

RS Stock No.:
253-6135
Mfr. Part No.:
313827
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

70kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

132mm

Wheel Width

26mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Weight Class

Light Duty

Standards/Approvals

EN 12530

Mount Type

Single Bolt

Hub Bearing Type

Plain Bore

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
FR

Grey rubber castors, average load - 60 → 80 kg


Smooth-running, low duty castors with full non-marking grey rubber tyre and black polypropylene co-polymer wheel.Mounting using hole. The castor supports loads of 60 → 80 kg.

Zinc plated threadguard.

Applications: mobile equipment for hospitals or light handling.

Do not mark floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy