Flexello Swivel Castor Wheel, 85 kg Capacity, 63 mm Wheel, Nylon
- RS Stock No.:
- 420-3427
- Brand:
- Flexello
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$23.77
(exc. GST)
$26.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $23.77 | - |
| 6 - 11 | $23.46 | 1% |
| 12 + | $22.95 | 3% |
*price indicative
- RS Stock No.:
- 420-3427
- Brand:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 85kg | |
| Brakes | No | |
| Overall Height | 81mm | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 76 x 44.5 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 85kg | ||
Brakes No | ||
Overall Height 81mm | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 76 x 44.5 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Nylon Wheel Castor Series 61//88
Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
- RS Stock No. 0211531
Each (In a Pack of 2)
$48.035
- RS Stock No. 0211452
Each (In a Pack of 2)
$61.78
Related links
- Flexello Castor 63 mm Wheel
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- LAG Swivel Castor 100 mm Wheel
- LAG Braked Swivel Castor 100 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 63 mm Wheel












