Flexello Fixed Castor Wheel, 250 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 211-676
- Mfr. Part No.:
- 429NY
- Brand:
- Flexello
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.30
(exc. GST)
$41.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.30 | - |
| 6 - 11 | $36.74 | 1% |
| 12 + | $35.92 | 3% |
*price indicative
- RS Stock No.:
- 211-676
- Mfr. Part No.:
- 429NY
- Brand:
- Flexello
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Nylon Wheeled Castors Series 22//29
Press steel bodied castors, bright zinc finish body, solid nylon wheels
Double ball bearing swivel castors
Plate mounted medium duty castors
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Flexello Fixed Castor 100 mm Wheel, Polyurethane
- Flexello Swivel Castor 100 mm Wheel, Nylon
- Flexello Fixed Castor 75 mm Wheel, Nylon
- RS PRO Swivel Castor 100 mm Wheel, Nylon
- LAG Fixed Castor 100 mm Wheel
- Flexello Swivel Castor 100 mm Wheel, Nylon
- RS PRO Fixed Castor 100 mm Wheel, Polyurethane
- Flexello Castor 100 mm Wheel
