Tente Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
- RS Stock No.:
- 292-605
- Mfr. Part No.:
- 3470 UFR 125/40 P62 BLEU
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$56.50
(exc. GST)
$62.15
(inc. GST)
- RS Stock No.:
- 292-605
- Mfr. Part No.:
- 3470 UFR 125/40 P62 BLEU
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Includes Brake | No | |
| Overall Height | 155mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Includes Brake No | ||
Overall Height 155mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for enhanced durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for protection, and a plate fitting for secure installation.
Wheel centre made of Polyamide
Roller bearing
Roller bearing
Related links
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel

