Tente Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 292-229
- Mfr. Part No.:
- 8377 UFD 125/40 P62 BLEU
- Brand:
- Tente
Subtotal (1 unit)*
$94.20
(exc. GST)
$103.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.20 |
*price indicative
- RS Stock No.:
- 292-229
- Mfr. Part No.:
- 8377 UFD 125/40 P62 BLEU
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and tail end features a plate fitting and is made of stainless steel housing for superior corrosion resistance and durability. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for various environments. The total lock mechanism ensures both the wheel and swivel are securely locked in place, providing enhanced stability. Compliant with the EN_12532 standard, this castor is ideal for applications requiring reliable mobility and secure positioning.
Wheel centre made of polyamide
Roller bearing
- RS Stock No. 0292384
- Mfr. Part No. 3477 HUR 125/36 P62 NOIR
Each
$54.32
- RS Stock No. 0292471
- Mfr. Part No. 8377 UOO 125/40 P62 BLANC
Each
$55.90
- RS Stock No. 0292211
- Mfr. Part No. 8377 UAD 125/32 P62 ROUGE
Each
$45.22
- RS Stock No. 7871515
- Mfr. Part No. 8477UOO125P62
Each
$88.04
Related links
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide











