Tente Swivel Castor Wheel, 250kg Capacity, 100mm Wheel
- RS Stock No.:
- 292-360
- Mfr. Part No.:
- 3470 ITP 100/40 P62
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.00
(exc. GST)
$78.10
(inc. GST)
- RS Stock No.:
- 292-360
- Mfr. Part No.:
- 3470 ITP 100/40 P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Load Capacity | 250kg | |
| Includes Brake | No | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 250kg | ||
Includes Brake No | ||
Overall Height 128mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, a dust guard, and a plate fitting for secure mounting.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel

