Tente Swivel Castor Wheel, 60 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-516
- Mfr. Part No.:
- 1970 PAO 050/18 P30-11
- Brand:
- Tente
Subtotal (1 unit)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.98 |
*price indicative
- RS Stock No.:
- 292-516
- Mfr. Part No.:
- 1970 PAO 050/18 P30-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 69mm | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 69mm | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated for enhanced durability and corrosion resistance. It includes a double ball bearing swivel head for smooth and easy rotation. The wheel axle is secured with a nut, and the castor is designed with a bolt hole for secure attachment, making it ideal for applications where reliable movement and stability are required.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
