Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.43

*price indicative

RS Stock No.:
292-485
Mfr. Part No.:
7470 PJO 050 P30-11
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

69mm

Wheel Width

19mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

Weight Class

0.149 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of durable stainless steel, ensuring long-lasting performance and resistance to corrosion. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor includes a bolt hole for easy installation, making it suitable for a variety of applications.

Wheel centre made of polypropylene

Plain bearing

Each
$3.91
  • RS Stock No. 0292301
  • Mfr. Part No. 1430 POI 050/21 P60-59X47
Each
$11.23
  • RS Stock No. 0292254
  • Mfr. Part No. AA20 PJI 050 B10-11X20 NOIR
Each
$6.12
Each
$9.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy