Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Aluminium

Subtotal (1 unit)*

$145.35

(exc. GST)

$159.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.35

*price indicative

RS Stock No.:
292-364
Mfr. Part No.:
3470 ITP 160/50 P63 92SH
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

350kg

Brakes

No

Overall Height

200mm

Wheel Width

96mm

Rotation

Swivel

Wheel Material

Aluminium

Standards/Approvals

EN 12532

Weight Class

2.417 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, a dust guard, and a plate fitting for secure mounting.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy