Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Aluminium
- RS Stock No.:
- 292-371
- Mfr. Part No.:
- 3477 ITP 160/50 P63
- Brand:
- Tente
Subtotal (1 unit)*
$185.02
(exc. GST)
$203.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.02 |
*price indicative
- RS Stock No.:
- 292-371
- Mfr. Part No.:
- 3477 ITP 160/50 P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | 2.785 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class 2.785 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor Wheel 160mm Wheel
