Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-282
- Mfr. Part No.:
- 1470 PAO 100 P50
- Brand:
- Tente
Subtotal (1 unit)*
$15.88
(exc. GST)
$17.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.88 |
*price indicative
- RS Stock No.:
- 292-282
- Mfr. Part No.:
- 1470 PAO 100 P50
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.309 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 125mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.309 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated for enhanced durability and corrosion resistance. It is equipped with a double ball bearing swivel head, ensuring smooth and easy rotation. The castor includes a plate fitting for secure installation, making it ideal for a variety of applications that require reliable mobility and stability.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
