Tente Swivel Castor Wheel, 30 kg Capacity, 40 mm Wheel, Polypropylene
- RS Stock No.:
- 292-267
- Mfr. Part No.:
- A520 POI 040 S70-8X15
- Brand:
- Tente
Subtotal (1 unit)*
$2.40
(exc. GST)
$2.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.40 |
*price indicative
- RS Stock No.:
- 292-267
- Mfr. Part No.:
- A520 POI 040 S70-8X15
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 40mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 30kg | |
| Brakes | No | |
| Overall Height | 44mm | |
| Wheel Width | 6mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.04 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 40mm | ||
Product Type Castor Wheel | ||
Load Capacity 30kg | ||
Brakes No | ||
Overall Height 44mm | ||
Wheel Width 6mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Weight Class 0.04 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of polypropylene, offering a lightweight yet durable construction. It is equipped with a threaded stem with a hexagon neck, allowing for easy and secure installation. This design ensures smooth rotation and reliable performance, making it suitable for a wide range of applications.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 40 mm Wheel, Polypropylene
- Tente Swivel Castor 40 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel
