Tente Swivel Castor Wheel Braked, 30 kg Capacity, 40 mm Wheel, Polypropylene
- RS Stock No.:
- 292-269
- Mfr. Part No.:
- A525 POI 040 S70-8X15
- Brand:
- Tente
Subtotal (1 unit)*
$3.77
(exc. GST)
$4.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.77 |
*price indicative
- RS Stock No.:
- 292-269
- Mfr. Part No.:
- A525 POI 040 S70-8X15
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 40mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 30kg | |
| Brakes | Yes | |
| Overall Height | 50mm | |
| Wheel Width | 6mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.02349 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 40mm | ||
Product Type Castor Wheel | ||
Load Capacity 30kg | ||
Brakes Yes | ||
Overall Height 50mm | ||
Wheel Width 6mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Weight Class 0.02349 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake features a housing made of durable Polypropylene, offering strength and wear resistance. It includes a plate fitting for secure attachment and operates within a temperature range of -10°C to +40°C, making it suitable for a variety of environments. Compliant with the EN_12528 standard, this castor ensures reliable performance and stability, with the added benefit of a brake for enhanced control and safety.
Wheel centre made of Polypropylene
Plain bearing
- RS Stock No. 0292266
- Mfr. Part No. A525 POI 040 P41
Each
$4.28
- RS Stock No. 0292255
- Mfr. Part No. AA25 PJI 050 B10-11X20 NOIR
Each
$7.81
- RS Stock No. 0292491
- Mfr. Part No. 7475 PJO 050 P30-11
Each
$46.90
- RS Stock No. 0292273
- Mfr. Part No. AA25 PJI 050 P41-38X38 NOIR
Each
$8.44
Related links
- Tente Swivel Castor 40 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 40 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene












