Tente Swivel Castor Wheel, 30 kg Capacity, 40 mm Wheel, Polypropylene

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.03

*price indicative

RS Stock No.:
292-264
Mfr. Part No.:
A520 POI 040 P41
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

40mm

Load Capacity

30kg

Brakes

No

Overall Height

54mm

Wheel Width

6mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.056 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of high-quality polyamide, offering strength, durability, and resistance to wear. It is designed with a plate fitting for secure and easy installation, providing smooth rotation and reliable performance in various applications.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy