Tente Fixed Castor Wheel, 160 kg Capacity, 100 mm Wheel, Polyamide

Subtotal (1 unit)*

$45.40

(exc. GST)

$49.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.40

*price indicative

RS Stock No.:
292-233
Mfr. Part No.:
8378 UFD 100/34 P62 BLEU
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

160kg

Brakes

No

Overall Height

128mm

Wheel Width

34mm

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a plate fitting for easy and secure attachment. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for a variety of environments. Compliant with the EN_12532 standard, this castor ensures reliable performance, stability, and durability in applications that require stationary support and movement control.

Wheel centre made of polyamide

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy