Tente Swivel Castor Wheel Braked, 160 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 292-227
- Mfr. Part No.:
- 8377 UFD 100/34 P62 BLEU
- Brand:
- Tente
Subtotal (1 unit)*
$55.90
(exc. GST)
$61.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.90 |
*price indicative
- RS Stock No.:
- 292-227
- Mfr. Part No.:
- 8377 UFD 100/34 P62 BLEU
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 160kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 160kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and tail end features a plate fitting and is made of stainless steel housing for superior corrosion resistance and durability. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for various environments. The total lock mechanism ensures both the wheel and swivel are securely locked in place, providing enhanced stability. Compliant with the EN_12532 standard, this castor is ideal for applications requiring reliable mobility and secure positioning.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
