Tente Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 292-216
- Mfr. Part No.:
- 8378 UAD 100/32 P62 ROUGE
- Brand:
- Tente
Subtotal (1 unit)*
$50.15
(exc. GST)
$55.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.15 |
*price indicative
- RS Stock No.:
- 292-216
- Mfr. Part No.:
- 8378 UAD 100/32 P62 ROUGE
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor with plate fitting is designed for reliable performance across a wide temperature range, from -25°C to +80°C. It meets the standard EN 12532, ensuring durability and quality in various applications. This castor is ideal for environments where temperature fluctuations are common, providing consistent functionality and stability.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Aluminium
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyamide
