Tente Fixed Castor Wheel, 400 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 292-238
- Mfr. Part No.:
- 8378 UFD 200/46 P63 GRIS
- Brand:
- Tente
Subtotal (1 unit)*
$164.96
(exc. GST)
$181.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.96 |
*price indicative
- RS Stock No.:
- 292-238
- Mfr. Part No.:
- 8378 UFD 200/46 P63 GRIS
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 46mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 46mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a plate fitting for easy and secure attachment. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for a variety of environments. Compliant with the EN_12532 standard, this castor ensures reliable performance, stability, and durability in applications that require stationary support and movement control.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
