Tente Swivel Castor Wheel Braked, 200 kg Capacity, 80 mm Wheel, Polyamide

Subtotal (1 unit)*

$45.13

(exc. GST)

$49.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.13

*price indicative

RS Stock No.:
292-468
Mfr. Part No.:
8377 UOO 080/30 P62 BLANC
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

Yes

Overall Height

108mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a total lock and plate fitting offers enhanced security and stability. It features a durable stainless steel housing, ensuring corrosion resistance and long-lasting performance. The total lock mechanism locks both the wheel and swivel, preventing movement and providing additional control for stationary applications.

Wheel centre made of polyamide

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy