RS Better World
Tente Swivel Castor Wheel Braked, 40 kg Capacity, 55 mm Wheel
- RS Stock No.:
- 170-969
- Mfr. Part No.:
- 774657 T925KOI65L51-10
- Brand:
- Tente
Subtotal (1 unit)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 170-969
- Mfr. Part No.:
- 774657 T925KOI65L51-10
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 55mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 57mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 55mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 57mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with wheel brake is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel is crafted from biosourced polyamide.
Plain bearing, hard wheel
Very good corrosion resistance
- RS Stock No. 2270100
- Mfr. Part No. 15704G HB
Each
$70.93
- RS Stock No. 1721115
- Mfr. Part No. 1477POO075P40
Each
$15.20
- RS Stock No. 6960725
- Mfr. Part No. 14304G FR FB
Each
$41.15
- RS Stock No. 2270122
- Mfr. Part No. 15704G FR HB
Each
$88.07












