Tente Swivel Castor Wheel Braked, 80 kg Capacity, 55 mm Wheel, Polyamide
- RS Stock No.:
- 125-3755
- Mfr. Part No.:
- 5925UAI055L51-8
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.38
(exc. GST)
$10.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.38 |
| 5 - 9 | $9.24 |
| 10 + | $8.95 |
*price indicative
- RS Stock No.:
- 125-3755
- Mfr. Part No.:
- 5925UAI055L51-8
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 55mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 57mm | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 55mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 57mm | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- FR
Tente Swivel Castor
The Tente swivel castor has 40kg, 80kg (Static) load capacity. It has PUR tyre material and designed to attach to most furniture fittings. The centre of the wheel is made from polyamide with a polyurethane tread and plain bearing. It is available as swivel with wheel brake.
Features and Benefits
• Blind hole for furniture fittings
• Corrosion resistant
• Hardness of tread is shore A92
• Service temperature ranges between -10°C and 40°C
• Twin wheel
Tente Furniture Castor L51-8
Furniture castors from Tente have been designed to attach to most furniture fittings and have excellent corrosion resistance. Made from polyamide, they have a blind hole to enable them to be attached to most furniture fittings. Available as swivel and swivel with wheel brake.
The centre of the wheel is made from polyamide with a polyurethane tread and plain bearing.
Features and Benefits
• Temperature range -10 °C to 40°C
• Hardness of tread: Shore A92
• Blind hole for furniture fittings
• Load capacity 40 kg
• Twin wheel
Product Application Information
Ideal for use with book carts, bookshelfs, household furniture and shop fitting systems.
Related links
- Tente Swivel Castor 55 mm Wheel
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Castor 55 mm Wheel Polyamide
- Tente Castor 55 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Polyurethane
